
TP-SW5G-NC | |
|---|---|
DigiKey Part Number | 2414-TP-SW5G-NC-ND |
Manufacturer | |
Manufacturer Product Number | TP-SW5G-NC |
Description | 5 Port Unmanaged GigE Passive Po |
Customer Reference | |
Detailed Description | Network Switch 5 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 5 | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 56VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 75°C |

