Network Switch 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-SW5G-D+

DigiKey Part Number
2303-TP-SW5G-D+-ND
Manufacturer
Manufacturer Product Number
TP-SW5G-D+
Description
5 PORT HIGH POWER POE 10/100/100
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch 5 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
5
Manufacturer
Tycon Systems Inc.
Copper Type
10/100/1000
Series
PoE Ports
5
Packaging
Box
Connector Type
RJ45
Part Status
Active
Voltage - Input
44V ~ 57V
Type
Switch
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-30°C ~ 70°C
Number of Ports
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 52 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20327,48650 €6.549,73 €
Manufacturers Standard Package
Unit Price without VAT:327,48650 €
Unit Price with VAT:389,70894 €

Other Suppliers on DigiKey

52In Stock
Ships from ICOMTECH, INC.