
TP-SW3G | |
|---|---|
DigiKey Part Number | 2303-TP-SW3G-ND |
Manufacturer | |
Manufacturer Product Number | TP-SW3G |
Description | 3 PORT 60W GIGABIT POE EXTENDER. |
Customer Reference | |
Detailed Description | Network Switch 3 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 3 | |
Copper Ports | 3 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 3 | |
Connector Type | RJ45 | |
Voltage - Input | 44 ~ 57VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -30°C ~ 60°C |

