
TP-SW16GBT/AT/PSV-U | |
|---|---|
DigiKey Part Number | 2414-TP-SW16GBT/AT/PSV-U-ND |
Manufacturer | |
Manufacturer Product Number | TP-SW16GBT/AT/PSV-U |
Description | 16 Port Manageable GigE Industri |
Customer Reference | |
Detailed Description | Network Switch - Managed 20 Ports |
Datasheet | Datasheet |
Category | Fiber Ports 4 |
Manufacturer Tycon Systems Inc. | Fiber Type SFP |
Packaging Retail Package | SFP/XFP Ports 4 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Managed | PoE Ports 16 |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Number of Ports 20 | Voltage - Input 57V |
Copper Ports 16 | Mounting Type Desktop, Rack Mount, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -30°C ~ 65°C |

