Network Switch 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-SSW5-NC

DigiKey Part Number
2303-TP-SSW5-NC-ND
Manufacturer
Manufacturer Product Number
TP-SSW5-NC
Description
12-56V 5 PORT HIGH POWER (2A/POR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch 5 Ports
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
5
Connector Type
RJ45
Voltage - Input
12 ~ 56VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50204,04680 €10.202,34 €
Manufacturers Standard Package
Unit Price without VAT:204,04680 €
Unit Price with VAT:242,81569 €

Other Suppliers on DigiKey

13In Stock
Ships from ICOMTECH, INC.