
TP-SCPOE-2448-HP | |
|---|---|
DigiKey Part Number | 2303-TP-SCPOE-2448-HP-ND |
Manufacturer | |
Manufacturer Product Number | TP-SCPOE-2448-HP |
Description | BATT CHG SOLAR 48V/20V-25V 1.5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 48V, 20V ~ 25V 1.5A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 2 | |
Voltage - Nominal | 48V, 20V ~ 25V | |
Charge Current - Max | 1.5A | |
Charge Time | - | |
Voltage - Input | 30 ~ 55V | |
Power - Max | 60W | |
Size / Dimension | 6.30" L x 4.60" W x 1.60" H (160.02mm x 116.84mm x 40.64mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,57000 € | 164,57 € |
| 5 | 156,48800 € | 782,44 € |
| 20 | 149,84350 € | 2.996,87 € |
| 40 | 146,62750 € | 5.865,10 € |
| Unit Price without VAT: | 164,57000 € |
|---|---|
| Unit Price with VAT: | 195,83830 € |

