Solar Charger Battery Charger 24V 1.25A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-SCPOE-1224

DigiKey Part Number
2414-TP-SCPOE-1224-ND
Manufacturer
Manufacturer Product Number
TP-SCPOE-1224
Description
BATT CHARGER SOLAR 24V 1.25A
Customer Reference
Detailed Description
Solar Charger Battery Charger 24V 1.25A 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Solar Charger
Battery Chemistry
Lead Acid
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
24V
Charge Current - Max
1.25A
Charge Time
-
Voltage - Input
15V ~ 36V
Power - Max
-
Size / Dimension
6.26" L x 4.65" W x 1.57" H (159.00mm x 118.00mm x 40.00mm)
Mounting Type
Desktop
Termination Style
Terminal Block
Features
-
Operating Temperature
-30°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.