
TP-SC24-40-MPPT | |
|---|---|
DigiKey Part Number | 2303-TP-SC24-40-MPPT-ND |
Manufacturer | |
Manufacturer Product Number | TP-SC24-40-MPPT |
Description | BATT CHARGER SOLAR 12V/24V 20A |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 12V, 24V 20A 12V/24V |
Category | Charge Current - Max 20A |
Manufacturer Tycon Systems Inc. | Voltage - Input 90 ~ 110V |
Packaging Box | Power - Max 550W, 1.1kW |
Part Status Obsolete | Size / Dimension 9.40" L x 6.80" W x 2.90" H (238.76mm x 172.72mm x 73.66mm) |
Type Solar Charger | Mounting Type Desktop |
Battery Chemistry Lead Acid, Lithium-Ion | Termination Style Screw Terminal |
Battery Cell Size 12V/24V | Operating Temperature -35°C ~ 55°C |
Number of Cells 1 | Approval Agency CE |
Voltage - Nominal 12V, 24V |

