
TP-SC24-20-MPPT | |
|---|---|
DigiKey Part Number | 2303-TP-SC24-20-MPPT-ND |
Manufacturer | |
Manufacturer Product Number | TP-SC24-20-MPPT |
Description | BATT CHARGER SOLAR 20A |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 20A 12V/24V |
Category | Voltage - Input 110V |
Manufacturer Tycon Systems Inc. | Power - Max 260W, 520W |
Packaging Box | Size / Dimension 8.30" L x 5.90" W x 2.30" H (210.82mm x 149.86mm x 58.42mm) |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Solar Charger | Termination Style Screw Terminal |
Battery Chemistry Lead Acid, Lithium-Ion | Features LED Indicator, Multiple Charge Modes |
Battery Cell Size 12V/24V | Operating Temperature -35°C ~ 55°C |
Number of Cells 1 | Approval Agency CE |
Charge Current - Max 20A |

