
TP-POE++10G | |
|---|---|
DigiKey Part Number | 2414-TP-POE++10G-ND |
Manufacturer | |
Manufacturer Product Number | TP-POE++10G |
Description | 56V 60W 4Pair 10G Desktop UL Cer |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 56W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 84% | |
Mounting Type | Desktop | |
Size / Dimension | 5.50" L x 2.50" W x 1.40" H (139.7mm x 63.5mm x 35.6mm) | |
Approval Agency | CE, FCC | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |

