
TP-MS4x4 | |
|---|---|
DigiKey Part Number | 2414-TP-MS4x4-ND |
Manufacturer | |
Manufacturer Product Number | TP-MS4x4 |
Description | 4 Port High Pwr (60W per port) G |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 8 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 11 ~ 57V | |
Number of Ports | 8 | |
Voltage - Output | - | |
Current - Output | 1 A | |
Power (Watts) - Per Port | - | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 4.60" L x 3.50" W x 1.50" H (116.8mm x 88.9mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |

