
TP-MS4G-VHP | |
|---|---|
DigiKey Part Number | 2414-TP-MS4G-VHP-ND |
Manufacturer | |
Manufacturer Product Number | TP-MS4G-VHP |
Description | 4 Port Very High Power (100W per |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 8 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3ab |
Manufacturer Tycon Systems Inc. | Data Rate 10/100/1000 Mbps |
Packaging Retail Package | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Midspan Injector | Mounting Type Desktop |
Voltage - Input 20 ~ 60V | Size / Dimension 4.60" L x 3.50" W x 1.50" H (116.8mm x 88.9mm x 38.1mm) |
Number of Ports 8 | Input Connector RJ45 (Data, Power) |
Current - Output 1.8 A | Output Connector RJ45 (Data, Power) |

