
TP-MS308 | |
|---|---|
DigiKey Part Number | 2303-TP-MS308-ND |
Manufacturer | |
Manufacturer Product Number | TP-MS308 |
Description | MID SPAN HIGH POWER 16.8W POE IN |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 8 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Category | Current - Output 350 mA |
Manufacturer Tycon Systems Inc. | Power (Watts) - Per Port 16.8W |
Series | Compliance IEEE802.3af |
Packaging Box | Features OCP, OTP, OVP |
Part Status Obsolete | Operating Temperature 0°C ~ 65°C |
Type Midspan Injector | Mounting Type Desktop |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 16.90" L x 11.40" W x 1.70" H (429.3mm x 289.6mm x 43.2mm) |
Number of Ports 8 | Input Connector RJ45 (Data, Power) |
Voltage - Output 48V | Output Connector RJ45 (Data, Power) |

