
TP-DCDC-4856GD-VHP | |
|---|---|
DigiKey Part Number | 2414-TP-DCDC-4856GD-VHP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-4856GD-VHP |
Description | +/- 40-60VDC Wire Term Input, 56 |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Passive Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 36 ~ 72V | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Current - Output | 1.25 A | |
Power (Watts) - Per Port | 70W | |
Compliance | IEEE802.3at | |
Data Rate | - | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 80% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | CSA, FCC, TUV | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |

