


TP-DCDC-4856GD-BT | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-4856GD-BT-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-4856GD-BT |
Description | POE 90W 802.3BT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Active Injector 10/100/1000/5000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Active Injector | |
Voltage - Input | 40 ~ 72V | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 2 A | |
Power (Watts) - Per Port | 112W | |
Compliance | IEEE802.3bt | |
Data Rate | 10/100/1000/5000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 5.90" L x 5.50" W x 1.60" H (149.9mm x 139.7mm x 40.6mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,78000 € | 338,78 € |
| 10 | 297,75700 € | 2.977,57 € |
| 25 | 282,85320 € | 7.071,33 € |
| Unit Price without VAT: | 338,78000 € |
|---|---|
| Unit Price with VAT: | 403,14820 € |


