
TP-DCDC-4848G | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-4848G-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-4848G |
Description | DC/DC CONVERTER 48V 24W |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) Port Data Rate |
Category | Operating Temperature -30°C ~ 60°C |
Manufacturer Tycon Systems Inc. | Efficiency 75% |
Series | Mounting Type Desktop |
Packaging Box | Size / Dimension 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) |
Part Status Obsolete | Approval Agency FCC, TUV |

