24V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DCDC-4824G

DigiKey Part Number
2414-TP-DCDC-4824G-ND
Manufacturer
Manufacturer Product Number
TP-DCDC-4824G
Description
+/- 40-60VDC Wire Terminal In, D
Customer Reference
Detailed Description
24V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Passive Injector
Voltage - Input
36 ~ 72V
Number of Ports
2
Voltage - Output
24V
Current - Output
1 A
Power (Watts) - Per Port
24W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-30°C ~ 60°C
Efficiency
75%
Mounting Type
Chassis Mount
Size / Dimension
3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm)
Approval Agency
CSA, FCC, TUV
Standard Number
60950-1
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.