
TP-DCDC-2USB-24 | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-2USB-24-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-2USB-24 |
Description | DC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate |
Category | Data Rate 10/100 Mbps |
Manufacturer Tycon Systems Inc. | Features OCP, OVP, SCP |
Series | Operating Temperature -30°C ~ 50°C |
Packaging Box | Efficiency 72% |
Part Status Active | Mounting Type Chassis Mount |
Type Passive Injector | Size / Dimension 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) |
Voltage - Input 5V | Note AC Power Cord Included |
Number of Ports 1 | Input Connector RJ45 (Data, Power) |
Voltage - Output 24V | Base Product Number |
Current - Output 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,82030 € | 5.582,03 € |
| Unit Price without VAT: | 55,82030 € |
|---|---|
| Unit Price with VAT: | 66,42616 € |

