
TP-DCDC-2448G-HP | |
|---|---|
DigiKey Part Number | 2414-TP-DCDC-2448G-HP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-2448G-HP |
Description | 18-36VDC Wire Terminal Input, Hi |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 18 ~ 36V | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Current - Output | 900 mA | |
Power (Watts) - Per Port | 50W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | CSA, FCC, TUV | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |




