MFR Recommended

TP-DCDC-1256G-VHP | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-1256G-VHP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-1256G-VHP |
Description | DC/DC CONVERTER 56V 70W |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) Port Data Rate |
Datasheet | Datasheet |
Category | Efficiency 80% |
Manufacturer Tycon Systems Inc. | Mounting Type Chassis Mount |
Series | Size / Dimension 4.60" L x 3.50" W x 1.57" H (116.8mm x 88.9mm x 39.9mm) |
Packaging Box | Approval Agency FCC, TUV |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TP-DC-1256G-VHP | Tycon Systems Inc. | 0 | 2303-TP-DC-1256G-VHP-ND | 353,68940 € | MFR Recommended |


