
TP-DCDC-1248GD-M | |
|---|---|
DigiKey Part Number | 2414-TP-DCDC-1248GD-M-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-1248GD-M |
Description | 10-36VDC Wire Terminal IN, 48V 1 |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3af |
Manufacturer Tycon Systems Inc. | Data Rate 10/100/1000 Mbps |
Series | Features OCP, OVP, SCP |
Packaging Retail Package | Operating Temperature -30°C ~ 60°C |
Part Status Active | Efficiency 75% |
Type Passive Injector | Mounting Type Chassis Mount |
Voltage - Input 9 ~ 36V | Size / Dimension 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) |
Number of Ports 1 | Approval Agency CSA, FCC, TUV |
Voltage - Output 48V | Standard Number 60950-1 |
Current - Output 350 mA | Input Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 17W | Output Connector RJ45 (Data, Power) |

