24V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DCDC-1224G-4P

DigiKey Part Number
2414-TP-DCDC-1224G-4P-ND
Manufacturer
Manufacturer Product Number
TP-DCDC-1224G-4P
Description
10-36VDC IN 24VDC 24W OUT DC to
Customer Reference
Detailed Description
24V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10/100/1000 Mbps
Manufacturer
Tycon Systems Inc.
Features
OCP, OTP, OVP, SCP
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Retail Package
Efficiency
80%
Part Status
Active
Mounting Type
Chassis Mount
Type
Passive Injector
Size / Dimension
4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)
Voltage - Input
9 ~ 36V
Approval Agency
CSA, FCC, TUV, UL
Number of Ports
2
Standard Number
60950-1
Voltage - Output
24V
Input Connector
RJ45 (Data, Power)
Current - Output
1 A
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
24W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.