
TP-DCDC-1218 | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-1218-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-1218 |
Description | DC/DC CONVERTER 18V 18W |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) Port Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | |
Approval Agency | FCC, TUV | |
Base Product Number |


