56V Power Over Ethernet (POE) 4 Port Passive Injector 5Gbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DC-1256GD-BT

DigiKey Part Number
2414-TP-DC-1256GD-BT-ND
Manufacturer
Manufacturer Product Number
TP-DC-1256GD-BT
Description
10-60VDC Wire Term Input, 56V 70
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 4 Port Passive Injector 5Gbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Passive Injector
Voltage - Input
10 ~ 60V
Number of Ports
4
Voltage - Output
56V
Current - Output
1.25 A
Power (Watts) - Per Port
70W
Compliance
IEEE802.3bt
Data Rate
5Gbps
Features
OCP, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
85%
Mounting Type
Chassis Mount
Size / Dimension
5.50" L x 3.40" W x 1.57" H (139.7mm x 86.4mm x 39.9mm)
Approval Agency
-
Standard Number
62368-1
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.