
TP-DC-1256G-VHP | |
|---|---|
DigiKey Part Number | 2414-TP-DC-1256G-VHP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DC-1256G-VHP |
Description | 10-60VDC Wire Term Input, Very H |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 4 Port Passive Injector 5Gbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3at |
Manufacturer Tycon Systems Inc. | Data Rate 5Gbps |
Series | Features OCP, SCP |
Packaging Retail Package | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 85% |
Type Passive Injector | Mounting Type Chassis Mount |
Voltage - Input 10 ~ 60V | Size / Dimension 5.50" L x 3.40" W x 1.57" H (139.7mm x 86.4mm x 39.9mm) |
Number of Ports 4 | Standard Number 62368-1 |
Voltage - Output 56V | Input Connector Terminal Block (Power), RJ45 (Data) |
Current - Output 1.25 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 70W |

