
TP-BC72-600 | |
|---|---|
DigiKey Part Number | 2303-TP-BC72-600-ND |
Manufacturer | |
Manufacturer Product Number | TP-BC72-600 |
Description | BATT CHARGER DESKTOP 88.2V 6A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 88.2V 6A 72V |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 240VAC |
Manufacturer Tycon Systems Inc. | Power - Max 600W |
Packaging Box | Size / Dimension 8.50" L x 4.75" W x 3.00" H (215.90mm x 120.65mm x 76.20mm) |
Part Status Active | Mounting Type Desktop |
Type Desktop | Termination Style Wire Leads |
Battery Chemistry Lead Acid | Features LED Indicator |
Battery Cell Size 72V | Operating Temperature -10°C ~ 40°C |
Number of Cells 1 | Approval Agency CE |
Voltage - Nominal 88.2V | Base Product Number |
Charge Current - Max 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,60000 € | 215,60 € |
| 5 | 205,01000 € | 1.025,05 € |
| 10 | 200,61000 € | 2.006,10 € |
| 30 | 193,83033 € | 5.814,91 € |
| Unit Price without VAT: | 215,60000 € |
|---|---|
| Unit Price with VAT: | 256,56400 € |

