
TP-BC63-900XT | |
|---|---|
DigiKey Part Number | 2414-TP-BC63-900XT-ND |
Manufacturer | |
Manufacturer Product Number | TP-BC63-900XT |
Description | BATT CHARGER DESKTOP 63V 14A |
Customer Reference | |
Detailed Description | Desktop Battery Charger 63V 14A 12V, 24V, 36V, 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V, 24V, 36V, 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 63V | |
Charge Current - Max | 14A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 900W | |
Size / Dimension | 11.02" L x 4.92" W x 2.17" H (280.00mm x 125.00mm x 55.00mm) | |
Mounting Type | Desktop | |
Termination Style | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | CE, FCC | |
Weight | - |

