
TP-BC48-300 | |
|---|---|
DigiKey Part Number | 2414-TP-BC48-300-ND |
Manufacturer | |
Manufacturer Product Number | TP-BC48-300 |
Description | BATT CHARGER DESKTOP 48V 3.62A |
Customer Reference | |
Detailed Description | Desktop Battery Charger 48V 3.62A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 48V | |
Charge Current - Max | 3.62A | |
Charge Time | - | |
Voltage - Input | 120 ~ 240VAC | |
Power - Max | 210W | |
Size / Dimension | 9.80" L x 7.30" W x 2.20" H (248.92mm x 185.42mm x 55.88mm) | |
Mounting Type | Desktop | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | FCC, TUV | |
Weight | - |

