
TP-BC48-120 | |
|---|---|
DigiKey Part Number | 2303-TP-BC48-120-ND |
Manufacturer | |
Manufacturer Product Number | TP-BC48-120 |
Description | BATT CHARGER DESKTOP 57.6V 2.15A |
Customer Reference | |
Detailed Description | Desktop Battery Charger 57.6V 2.15A 48V |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240VAC |
Manufacturer Tycon Systems Inc. | Power - Max 120W |
Packaging Box | Size / Dimension 6.80" L x 2.90" W x 1.40" H (172.72mm x 73.66mm x 35.56mm) |
Part Status Obsolete | Mounting Type Desktop |
Type Desktop | Termination Style Wire Leads |
Battery Chemistry Lead Acid | Features LED Indicator |
Battery Cell Size 48V | Operating Temperature -30°C ~ 55°C |
Number of Cells 1 | Approval Agency CE, FCC, UL |
Voltage - Nominal 57.6V | Base Product Number |
Charge Current - Max 2.15A |

