New at DigiKey
Image for TP-BC12-120XT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-BC12-120XT

DigiKey Part Number
2303-TP-BC12-120XT-ND
Manufacturer
Manufacturer Product Number
TP-BC12-120XT
Description
120/240VAC AUTORANGING INPUT, 12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 14.5V 8A 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
14.5V
Manufacturer
Tycon Systems Inc.
Charge Current - Max
8A
Series
Voltage - Input
100 ~ 240VAC
Packaging
Bulk
Power - Max
120W
Part Status
Active
Size / Dimension
5.31" L x 2.20" W x 1.77" H (135.00mm x 56.00mm x 45.00mm)
Type
Desktop
Mounting Type
Desktop
Battery Chemistry
Lead Acid
Operating Temperature
-10°C ~ 50°C
Battery Cell Size
12V
Approval Agency
CE, FCC
Number of Cells
1
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1071,98500 €719,85 €
Manufacturers Standard Package
Unit Price without VAT:71,98500 €
Unit Price with VAT:85,66215 €