
RPSTL48-200L-340 | |
|---|---|
DigiKey Part Number | 2414-RPSTL48-200L-340-ND |
Manufacturer | |
Manufacturer Product Number | RPSTL48-200L-340 |
Description | RemotePro80W. 200Ah Batt. 340W S |
Customer Reference | |
Detailed Description | Solar Cell 75 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 75 W | |
Current @ Pmpp | 3 A | |
Voltage @ Pmpp | 48 V | |
Type | - | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 62.008" L x 52.244" W x 1.378" H (1575.00mm x 1327.00mm x 35.00mm) |

