
RPST-CBL-2PNL-CONN | |
|---|---|
DigiKey Part Number | 2303-RPST-CBL-2PNL-CONN-ND |
Manufacturer | |
Manufacturer Product Number | RPST-CBL-2PNL-CONN |
Description | CABLE PHOTOVOLT PIN 2/4WR 12.5" |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin, Socket Connector to Photovoltaic Pin (2), Socket Connector (2) 2, 4 Line 1.04' (0.32m) 12.50" |
Category | Type Photovoltaic Pin, Socket Connector to Photovoltaic Pin (2), Socket Connector (2) |
Manufacturer Tycon Systems Inc. | Number of Lines 2, 4 |
Packaging Box | Cable Length - Unexposed 1.04' (0.32m) 12.50" |
Part Status Obsolete | Base Product Number |

