
RPS12M-100L-85 | |
|---|---|
DigiKey Part Number | 2414-RPS12M-100L-85-ND |
Manufacturer | |
Manufacturer Product Number | RPS12M-100L-85 |
Description | RemotePro Power System. 100Ah Ba |
Customer Reference | |
Detailed Description | Solar Cell 18.5 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 18.5 W | |
Current @ Pmpp | 20 A | |
Voltage @ Pmpp | 12 V | |
Type | - | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 30.709" L x 26.693" W x 1.378" H (780.00mm x 678.00mm x 35.00mm) |

