
RPPL24-20L-30 | |
|---|---|
DigiKey Part Number | 2414-RPPL24-20L-30-ND |
Manufacturer | |
Manufacturer Product Number | RPPL24-20L-30 |
Description | RemotePro 6.5W Cont Remote Pwr S |
Customer Reference | |
Detailed Description | Solar Cell 6.5 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 6.5 W | |
Current @ Pmpp | 20 A | |
Voltage @ Pmpp | 24 V | |
Type | - | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 21.260" L x 20.079" W (540.00mm x 510.00mm) |

