Solar Cell 3.2 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPPL1224-18-15

DigiKey Part Number
2414-RPPL1224-18-15-ND
Manufacturer
Manufacturer Product Number
RPPL1224-18-15
Description
RemotePro 3.2W Cont Remote Pwr S
Customer Reference
Detailed Description
Solar Cell 3.2 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts) - Max
3.2 W
Manufacturer
Tycon Systems Inc.
Current @ Pmpp
1.5 A
Series
Voltage @ Pmpp
12 V
Packaging
Retail Package
Operating Temperature
-30°C ~ 60°C
Part Status
Active
Package / Case
Cells
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.