
RPMS24-720-MINI | |
|---|---|
DigiKey Part Number | 2303-RPMS24-720-MINI-ND |
Manufacturer | |
Manufacturer Product Number | RPMS24-720-MINI |
Description | MOBILESOLARPRO 150W CONT PWR TRA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 157 W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 157 W | |
Voltage @ Pmpp | 24 V | |
Type | Monocrystalline | |
Operating Temperature | -30°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.694,88000 € | 20.694,88 € |
| Unit Price without VAT: | 20.694,88000 € |
|---|---|
| Unit Price with VAT: | 24.626,90720 € |

