Solar Cell 18.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPL12M-100L-85

DigiKey Part Number
2414-RPL12M-100L-85-ND
Manufacturer
Manufacturer Product Number
RPL12M-100L-85
Description
RemotePro Power System. 100Ah Ba
Customer Reference
Detailed Description
Solar Cell 18.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current @ Pmpp
20 A
Manufacturer
Tycon Systems Inc.
Voltage @ Pmpp
12 V
Series
Operating Temperature
0°C ~ 60°C
Packaging
Retail Package
Package / Case
Cells
Part Status
Active
Size / Dimension
30.709" L x 26.693" W x 1.378" H (780.00mm x 678.00mm x 35.00mm)
Power (Watts) - Max
18.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.