
RP-CABLE6-CONN | |
|---|---|
DigiKey Part Number | 2414-RP-CABLE6-CONN-ND |
Manufacturer | |
Manufacturer Product Number | RP-CABLE6-CONN |
Description | Cable Assembly - 12AWG - with M |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin, Socket Connector to Wire 2 Line 5.92' (1.80m) 71.0" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Photovoltaic Pin, Socket Connector to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 5.92' (1.80m) 71.0" | |
Features | - |

