
POE-POWERTAP-BT | |
|---|---|
DigiKey Part Number | 2303-POE-POWERTAP-BT-ND |
Manufacturer | |
Manufacturer Product Number | POE-POWERTAP-BT |
Description | 802.3AF/AT/BT POE INPUT, UP TO 1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 44V ~ 57V Power Over Ethernet (POE) 1 Port Splitter Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 44V ~ 57V | |
Current - Output | 1.58 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3af, IEEE802.3at, IEEE802.3bt | |
Data Rate | - | |
Features | OCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 98.4% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.65" L x 1.00" W x 1.00" H (92.7mm x 25.4mm x 25.4mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | Terminal Block (Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,83620 € | 2.441,81 € |
| Unit Price without VAT: | 48,83620 € |
|---|---|
| Unit Price with VAT: | 58,11508 € |

