
POE-MSPLT-4824 | |
|---|---|
DigiKey Part Number | 2414-POE-MSPLT-4824-ND |
Manufacturer | |
Manufacturer Product Number | POE-MSPLT-4824 |
Description | 40-60VDC 802.3af/at POE Input, 2 |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100 Mbps |
Manufacturer Tycon Systems Inc. | Features OCP, SCP |
Packaging Retail Package | Operating Temperature -25°C ~ 50°C |
Part Status Active | Efficiency 75% |
Type Splitter | Mounting Type Desktop |
Number of Ports 1 | Size / Dimension 2.60" L x 1.80" W x 1.00" H (66.0mm x 45.7mm x 25.4mm) |
Voltage - Output 24V | Approval Agency FCC |
Current - Output 500 mA | Note AC Power Cord Included |
Power (Watts) - Per Port 12W | Input Connector RJ45 (Data, Power) |
Compliance IEEE802.3af, IEEE802.3at | Output Connector RJ45 (Data, Power), 2.1 or 2.5mm Plug |

