
POE-INJ-1000-WTX | |
|---|---|
DigiKey Part Number | 2303-POE-INJ-1000-WTX-ND |
Manufacturer | |
Manufacturer Product Number | POE-INJ-1000-WTX |
Description | GIGABIT POE INJECTOR/SPLITTER. I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 5 ~ 58V | |
Number of Ports | 1 | |
Voltage - Output | - | |
Current - Output | 2 A | |
Power (Watts) - Per Port | 130W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 2.80" L x 2.10" W x 0.95" H (71.1mm x 53.3mm x 24.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,98455 € | 7.790,73 € |
| Unit Price without VAT: | 12,98455 € |
|---|---|
| Unit Price with VAT: | 15,45161 € |


