
EZBR-5AC | |
|---|---|
DigiKey Part Number | 2303-EZBR-5AC-ND |
Manufacturer | |
Manufacturer Product Number | EZBR-5AC |
Description | EZ-BRIDGE LT2+ POINT TO POINT BR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Bridge 5.18GHz ~ 5.825GHz 802.11a/n/ac, DHCP Ethernet, RJ-45 900Mbps |
Datasheet | Datasheet |
Category | Applications Wireless Mesh Networks |
Manufacturer Tycon Systems Inc. | Interface Ethernet, RJ-45 |
Series | Sensitivity -90dBm |
Packaging Bulk | Power - Output 25dBm |
Part Status Active | Data Rate (Max) 900Mbps |
Function Transceiver, Bridge | Features Antenna Included |
Modulation or Protocol 802.11a/n/ac, DHCP | Voltage - Supply 48V |
Frequency 5.18GHz ~ 5.825GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 237,05950 € | 4.741,19 € |
| Unit Price without VAT: | 237,05950 € |
|---|---|
| Unit Price with VAT: | 282,10081 € |

