
ENC-ST-23X14X12 | |
|---|---|
DigiKey Part Number | 2303-ENC-ST-23X14X12-ND |
Manufacturer | |
Manufacturer Product Number | ENC-ST-23X14X12 |
Description | BOX STEEL GRAY 24"L X 15"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 15.000" W (609.60mm x 381.00mm) X 14.000" (355.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 24.000" L x 15.000" W (609.60mm x 381.00mm) | |
Height | 14.000" (355.60mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |

