
ENC-PL-15X11X6 | |
|---|---|
DigiKey Part Number | 2303-ENC-PL-15X11X6-ND |
Manufacturer | |
Manufacturer Product Number | ENC-PL-15X11X6 |
Description | UV RESISTANT POLYCARBONATE IP66 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White Hinged Door, Lid 15.700" L x 12.700" W (398.78mm x 322.58mm) X 6.700" (170.18mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.700" L x 12.700" W (398.78mm x 322.58mm) | |
Height | 6.700" (170.18mm) | |
Area (L x W) | 199in² (1286cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 87,54229 € | 4.202,03 € |
| Unit Price without VAT: | 87,54229 € |
|---|---|
| Unit Price with VAT: | 104,17533 € |

