
ENC-AL-21X14X15 | |
|---|---|
DigiKey Part Number | 2303-ENC-AL-21X14X15-ND |
Manufacturer | |
Manufacturer Product Number | ENC-AL-21X14X15 |
Description | ENCLOSURE ALUM WHITE 15"L X 14"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum White Hinged Door, Lid 15.000" L x 14.000" W (381.00mm x 355.60mm) X 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.000" L x 14.000" W (381.00mm x 355.60mm) | |
Height | 21.000" (533.40mm) | |
Area (L x W) | 55.0in² (355cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,04000 € | 494,04 € |
| 5 | 472,10400 € | 2.360,52 € |
| Unit Price without VAT: | 494,04000 € |
|---|---|
| Unit Price with VAT: | 587,90760 € |

