
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC | |
Convert To (Adapter End) | SC | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | - | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 10 | 9,56100 € | 95,61 € |
| 25 | 9,07920 € | 226,98 € |
| 50 | 8,63180 € | 431,59 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

