
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC | |
Convert To (Adapter End) | LC | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | - | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 9,75900 € | 97,59 € |
| 25 | 9,27720 € | 231,93 € |
| 50 | 8,81260 € | 440,63 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |

