
Category | Impedance 50 Ohms |
Manufacturer TYCLON | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper, Brass |
Connector Style SMP | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Brass |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 € | 86,76 € |
| 10 | 78,08900 € | 780,89 € |
| 25 | 74,17920 € | 1.854,48 € |
| 50 | 70,47380 € | 3.523,69 € |
| Unit Price without VAT: | 86,76000 € |
|---|---|
| Unit Price with VAT: | 103,24440 € |

