
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Snap-On |
Adapter Type Jack to Jack | Frequency - Max 40 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Beryllium Copper |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMB Jack, Female Socket | Center Contact Material Beryllium Copper, Brass |
Convert To (Adapter End) SMB Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 10 | 19,12300 € | 191,23 € |
| 25 | 18,17080 € | 454,27 € |
| 50 | 17,26140 € | 863,07 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

