
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Frequency - Max 6 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass, Stainless Steel |
Center Gender Male to Male | Body Finish Gold |
Convert From (Adapter End) SMA Plug, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) U.FL (UMCC) Jack, Male Pin | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 7,48800 € | 74,88 € |
| 25 | 7,11360 € | 177,84 € |
| 50 | 6,75680 € | 337,84 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

